
USB/Ethernet Module with USB Peripheral socket B, 16Mb SDRAM and SD/MMC card.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS | Compliant |
