CYBER POWER 1500 VA/900 W UPS WITH AUTOMATIC VOLTAGE REGULATOR, ENERGY: 2200 JOULES, BATTERY RUNTIME: 60-120 MIN, CORD LENGTH: 6 FEET, INCLUDES: POWERPANEL PLUS SOFTWARE THAT MONITORS INPUT/OUTPUT VOLTAGE, BATTERY CAPACITY, LOAD AND
Cyberpower CPS1500AVR technical specifications.
| Package/Case | 120 |
| Height | 10.75inch |
| Length | 20inch |
| Weight | 68lb |
| Width | 19inch |
| RoHS | Not Compliant |
No datasheet is available for this part.