PR2200LCDRT2U Smart Application Pure Sine Wave 2170VA/1600W AVR 8-Outlet 1U Rack USB/Serial UPS with LCD
Cyberpower PR2200LCDRT2U technical specifications.
| Height | 10inch |
| Length | 22inch |
| Mount | Rack |
| Weight | 76lb |
| Width | 20.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.