
The EnerChip CBC012-D5C-TR1 is a surface-mount device with a DFN package, suitable for lead-free applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device has a nominal output voltage of 3.8V and is available in tape and reel packaging.
Sign in to ask questions about the Cymbet CBC012-D5C-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cymbet CBC012-D5C-TR1 technical specifications.
| Package/Case | DFN |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EnerChip™ |
| Termination | SMD/SMT |
| Voltage Rating | 3.8V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC012-D5C-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
