Cymbet CBC012-D5C-TR5 technical specifications.
| Lead Free | Lead Free |
| Output Voltage | 3.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | EnerChip™ |
| Termination | SMD/SMT |
| Voltage Rating | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC012-D5C-TR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.