Cymbet CBC050-M8C technical specifications.
| Capacity | 0.05mAh |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 3.8V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | EnerChip™ |
| Termination | SMD/SMT |
| Voltage Rating | 3.8V |
| Weight | 0.19g |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC050-M8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
