
The EnerChip CBC050-M8C-TR1 is a surface mount device with a QFN package, designed for lead-free applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device outputs 3.8V and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cymbet CBC050-M8C-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.32inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EnerChip™ |
| Termination | SMD/SMT |
| Voltage Rating | 3.8V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC050-M8C-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
