
The CBC3112-D7C-TR1 is a surface-mount battery from Cymbet with a package quantity of one per reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The battery is lead-free and has a voltage rating of 3.3V. It is available in a DFN package with a height of 0.04 inch and a length and width of 0.28 inch.
Sign in to ask questions about the Cymbet CBC3112-D7C-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cymbet CBC3112-D7C-TR1 technical specifications.
| Package/Case | DFN |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EnerChip™ CC |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC3112-D7C-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
