Sign in to ask questions about the Cymbet CBC5300-24C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cymbet CBC5300-24C technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 3.6V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Series | EnerChip™ EH |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC5300-24C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.