
SPST-NO Reed Relay with 5VDC coil voltage and 2A contact current rating. Features tungsten contact material, 28 Ohm coil resistance, and 179mA coil current. Operates at 3ms with a 2ms release time, offering 100,000 hours of life. Through-hole PCB mountable with wire lead termination, suitable for -20°C to 70°C operating temperatures.
Cynergy3 DAT70510F technical specifications.
| Coil Current | 179mA |
| Coil Resistance | 28R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Current Rating | 2A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 38g |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAT70510F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
