SENSOR; CABLE FLOAT SWITCH, N/C 10A, WRAS CABLE
Cynergy3 FFSMC10BW technical specifications.
| Body Material | Polyethylene |
| Current | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Series | FFSMC |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
No datasheet is available for this part.
