Sign in to ask questions about the Cynergy3 RSF66A25B125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 RSF66A25B125 technical specifications.
| Body Material | Polyphenylene |
| Current | 600mA |
| Height | 152mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Vertical |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Series | RSF66 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF66A25B125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
