
The SSF215XPL is a stainless steel switch with a maximum operating temperature of 120°C and a minimum operating temperature of -20°C. It has a voltage rating of 300V AC and 300V DC. The switch can handle a current of 500mA. It is designed for horizontal mounting.
Cynergy3 SSF215XPL technical specifications.
| Body Material | Stainless Steel |
| Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Horizontal |
| Series | SSF215 |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.