Sign in to ask questions about the Cynergy3 SSF22X100-18N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 SSF22X100-18N technical specifications.
| Body Material | Stainless Steel |
| Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Vertical |
| Series | SSF22 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF22X100-18N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
