
Cynergy3 SSF22X100-M12X1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Vertical |
| Series | SSF22 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF22X100-M12X1 to view detailed technical specifications.
No datasheet is available for this part.
