Cynergy3 SSF23X100 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Vertical |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF23X100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.