
CYNERGY3 SSV66A24A813E34N183 FLOAT SWITCH, 2 LEVEL, 30BAR
Cynergy3 SSV66A24A813E34N183 technical specifications.
| Body Material | Stainless Steel |
| Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Mount | Vertical |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| Series | SSV66A-34N |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.