Sign in to ask questions about the Cynergy3 SSV66A24A813E34NP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 SSV66A24A813E34NP technical specifications.
| Body Material | Stainless Steel |
| Current | 500mA |
| Mount | Vertical |
| Operating Frequency | N/A |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| Series | SSV66A-34N |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 SSV66A24A813E34NP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
