Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 TSF48H100DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 TSF48H100DF technical specifications.
| Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Series | TSF40 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 TSF48H100DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
