The MUN12AD03-SE is a non-isolated dc-dc converter uPOL module that delivers up to 3A of output current. It integrates a PWM switching regulator and a high-frequency power inductor into a compact hybrid package. Featuring a constant on-time control scheme, it provides fast transient response and a simple control loop. The module operates with automatic power saving mode under light loads and includes internal soft-start, power-good signaling, and non-latching over-current protection.
Cyntec MUN12AD03-SE technical specifications.
| Output Current | 3A |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 16V |
| Output Voltage (Min) | 0.6V |
| Output Voltage (Max) | 5.0V |
| Peak Efficiency | 91% |
| Dimensions | 3.5 x 3.5 x 1.7mm |
| Operating Temperature Range | -40 to +85°C |
| RoHS | Compliant |
| Lead Free | Yes |
| Msl | Level 2 |
Download the complete datasheet for Cyntec MUN12AD03-SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.