The MUN12AD03-SH is a non-isolated DC-DC uPOL module that delivers up to 3A of output current. It integrates a PWM switching regulator and a high-frequency power inductor into a compact 3.5mm x 3.5mm hybrid package. The module features constant on-time control for fast transient response, an adjustable output voltage from 0.6V to 5.0V, and automatic power saving mode for high efficiency under light loads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cyntec MUN12AD03-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Current | 3A |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 16V |
| Output Voltage Min | 0.6V |
| Output Voltage Max | 5.0V |
| Peak Efficiency | 91% |
| Switching Frequency | 1000kHz |
| Operating Temperature Range | -40 to +85°C |
| Dimensions | 3.5 x 3.5 x 1.7mm |
| RoHS | Compliant |
| Msl | Level 2 / 260°C Reflow |
| Lead-free | Yes |
Download the complete datasheet for Cyntec MUN12AD03-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.