SPI NOR flash memory provides 64 Mbit density with a 3 V single-supply operating range. The memory uses uniform 64 kB sectors and a 256-byte page size, with single, dual, and quad I/O read modes. Fast read operation supports up to 104 MHz, while dual and quad I/O high-performance read modes support up to 80 MHz. The device is specified for 100,000 program and erase cycles per sector and typical 20-year data retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress Semiconductor S25FL064P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory Density | 64Mbit |
| Memory Type | SPI NOR Flash |
| Product Family | FL-P |
| Supply Voltage | 2.7 to 3.6V |
| Nominal Operating Voltage | 3V |
| Interface | Quad SPI |
| Interface Bandwidth | 40MByte/s |
| SDR Interface Frequency | 104MHz |
| Normal Read Frequency | 40MHz |
| Dual/Quad I/O Read Frequency | 80MHz |
| Sector Count | 128 |
| Sector Size | 64kB |
| Page Size | 256byte |
| Page Program Time | 1.5ms |
| Program/Erase Endurance | 100000cycles/sector |
| Data Retention | 20 typicalyears |
| Operating Temperature | -40 to 85°C |
| Peak Reflow Temperature | 260°C |
Download the complete datasheet for Cypress Semiconductor S25FL064P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Cypress Semiconductor S25FL064P
User guide for the CY8CKIT-046 PSoC 4 L-Series Pioneer Kit, a development platform for PSoC 4200L microcontrollers featuring CapSense, USB, and Arduino connectivity.