5.0V 32K x 8 Asynchronous Static RAM
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |