Cypress 5962-8946801YA technical specifications.
| Package/Case | PGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.