CPLD 32 Macro Cells 33.3MHz 0.8um Technology 5V 28-Pin Windowed CDIP
Checking distributor stock and pricing after the page loads.
| Frequency | 62.5MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Logic Blocks (LABs) | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |