IC CPLD EE 20NS 40PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 144000 |
| Number of I/Os | 302 |
| Number of Macrocells | 1536 |
| Packaging | Tray |
| Series | Delta 39K™ ISR™ |
| RoHS | Not Compliant |