IC PLL W/VCO/LOCK DETECT 16-DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 33.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |