FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Cypress CY14B101Q2-LHXIES technical specifications.
| Package/Case | 8DFN EP |
| Type | NVSRAM |
| Density | 1 Mb |
| Organization | 128Kx8 |
| Operating Supply Voltage | 3 V |
| Operating Temperature | -40 to 85 °C |
| RoHS | Not Compliant |
No datasheet is available for this part.