
NVRAM NVSRAM Parallel 4Mbit 3.3V 48-Pin FBGA T/R
Cypress CY14B104L-BA25XCT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.