
The CY14B104L-BA25XIT is a 4Mb non-volatile NVSRAM with an 8-bit parallel interface. It operates from a supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is available in a surface mount FBGA package and is RoHS compliant. The CY14B104L-BA25XIT has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Cypress CY14B104L-BA25XIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104L-BA25XIT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104L-BA25XIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
