
The CY14B104N-ZS45XIT is a 4Mb parallel SRAM with a 16b data bus and an access time of 45ns. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is available in a TSOP-44 package and is compliant with RoHS regulations. It has a supply current of 52mA and is organized in 256KX16 blocks.
Cypress CY14B104N-ZS45XIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104N-ZS45XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.