
Non-Volatile SRAM, 1MX8, 25ns, CMOS, PDSO44, TSOP2-44
Cypress CY14B108L-ZS25XI technical specifications.
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 1MX8 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108L-ZS25XI to view detailed technical specifications.
No datasheet is available for this part.