
The CY14B108M-ZSP25XIT is an 8Mb non-volatile SRAM with a 16-bit data bus and 512KX16 organization. It operates from a supply voltage of 3V and has a maximum supply voltage of 3.6V. The device is available in a TSOP package and is surface mountable. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The CY14B108M-ZSP25XIT is RoHS compliant and has a supply current of 75mA.
Cypress CY14B108M-ZSP25XIT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512KX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Time Format | HH:MM:SS |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108M-ZSP25XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
