The CY14B116K-ZS25XI is a 16Mb parallel SRAM with an 8-bit data bus width and an operating supply voltage of 3V. It is packaged in a TSOP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a contact plating of gold. It has a maximum access time of 25ns and a density of 16Mb.
Cypress CY14B116K-ZS25XI technical specifications.
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 2MX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B116K-ZS25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.