This industrial-grade SRAM IC features a 54-pin package, a temperature range of -40°C to 85°C, and a supply voltage of 3V to 3.6V. It has a maximum supply current of 95μA and a maximum standby current of 0.75μA. The device offers a memory capacity of 1048576 words and an access time of 25ns.
Cypress CY14B116M-ZSP25XI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.095 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00075 |
| Access Time-Max | 25 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B116M-ZSP25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.