Clock Generators & Support Products One-PLL Gen Purpose FL-Prog Clk Gen 3.3V
Cypress CY22050KZXC-151 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CY22050KZXC |
| RoHS | Compliant |
No datasheet is available for this part.