Clock Generators & Support Products One-PLL Gen Purpose FL-Prog Clk Gen 3.3V
Cypress CY22050KZXC151T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CY22050KZXC |
| RoHS | Compliant |
No datasheet is available for this part.