
Programmable PLL Clock Generator Triple 16-Pin TSSOP
Cypress CY22392ZXC-360 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22392ZXC-360 to view detailed technical specifications.
No datasheet is available for this part.
