
The CY22392ZXC-386T is a 3-channel voltage supervisor from Cypress, packaged in a TSSOP package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3.135V to 3.465V. The device is designed to work with a 3.3V operating supply voltage and is available in quantities of 2500 units, packaged on a tape and reel.
Cypress CY22392ZXC-386T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CY22392ZXC-38 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22392ZXC-386T to view detailed technical specifications.
No datasheet is available for this part.