
CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-16
Cypress CY2292SL-808T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CY2292SL |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.