NVRAM NVSRAM Parallel 16K-Bit 5V 28-Pin SOIC
Cypress CY22E016L-SZ25XC technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22E016L-SZ25XC to view detailed technical specifications.
No datasheet is available for this part.