
This 16Kb NVSRAM IC features a 2KX8 organization and an 8-bit parallel interface. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a SOIC case and is mounted using a surface mount technique. The Cypress CY22E016L-SZ35XC is compliant with RoHS regulations.
Cypress CY22E016L-SZ35XC technical specifications.
| Access Time | 35ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 27 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22E016L-SZ35XC to view detailed technical specifications.
No datasheet is available for this part.