
Clock Buffer 3. 3V ZDB Internal Feedck
Cypress CY2308SC-1HT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CY2308SC |
| Supply Current | 70mA |
| RoHS | Not Compliant |
No datasheet is available for this part.