
The CY2308SC-4T is a single voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a SOIC package and is available on tape and reel. It is not RoHS compliant.
Cypress CY2308SC-4T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
