
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Cypress CY2309ZI-1HT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.