
The CY2313ANZSC-1T is a 13-channel IC with a propagation delay of 30ns. It operates within a temperature range of 0°C to 70°C. The device is designed for use with a 3.3V supply voltage and is available in a surface mount SOIC package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY2313ANZSC-1T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 13 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.