
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin SOIC T/R
Cypress CY23S09SC-1HT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.