
The CY24130ZXC-1T is a single crystal clock generator from Cypress with a maximum frequency of 148.5MHz. It operates within a temperature range of 0-70°C and is packaged in a lead-free TSSOP-16 package. This device is RoHS compliant and available in quantities of 2500 per reel. It features a PLL and is suitable for surface mount applications.
Cypress CY24130ZXC-1T technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 148.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HOTlink II™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY24130ZXC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
