Checking distributor stock and pricing after the page loads.
Cypress CY241V08SC-11 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CY241V08SC |
| RoHS | Not Compliant |
No datasheet is available for this part.