Cypress CY28517ZXC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY28517ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
